
PIC12C509A-04E/P | |
---|---|
DigiKey Part Number | PIC12C509A-04E/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC12C509A-04E/P |
Description | IC MCU 8BIT 1.5KB OTP 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) OTP 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC12C509A-04E/P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 4MHz | |
Connectivity | - | |
Peripherals | POR, WDT | |
Number of I/O | 5 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 41 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
420 | 1,44755 € | 607,97 € |
Unit Price without VAT: | 1,44755 € |
---|---|
Unit Price with VAT: | 1,72258 € |