
PIC12C509A-04/P | |
|---|---|
DigiKey Part Number | PIC12C509A-04/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC12C509A-04/P |
Description | IC MCU 8BIT 1.5KB OTP 8DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) OTP 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC12C509A-04/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 41 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor PIC | Mounting Type Through Hole |
Core Size 8-Bit | Supplier Device Package 8-PDIP |
Speed 4MHz | Package / Case 8-DIP (0.300", 7.62mm) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

