Direct
Direct

PIC12C509-04I/SM | |
|---|---|
DigiKey Part Number | PIC12C509-04I/SM-ND |
Manufacturer | |
Manufacturer Product Number | PIC12C509-04I/SM |
Description | IC MCU 8BIT 1.5KB OTP 8SOIJ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) OTP 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | PIC12C509-04I/SM Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 41 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor PIC | Mounting Type Surface Mount |
Core Size | Supplier Device Package 8-SOIJ |
Speed 4MHz | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC12C509T-04I/SM | Microchip Technology | 0 | PIC12C509T-04I/SM-ND | 1,64486 € | Direct |
| PIC12F509-I/SN | Microchip Technology | 181 | PIC12F509-I/SN-ND | 0,73000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 2,48030 € | 669,68 € |
| Unit Price without VAT: | 2,48030 € |
|---|---|
| Unit Price with VAT: | 2,95156 € |




