
PAS6511B-F3GI | |
|---|---|
DigiKey Part Number | PAS6511B-F3GI-ND |
Manufacturer | |
Manufacturer Product Number | PAS6511B-F3GI |
Description | IC ETHERNET I2C/MII/SPI 336FCBGA |
Customer Reference | |
Detailed Description | Ethernet 10/100/1000 Base-T PHY I2C, MII, SPI Interface 336-FCBGA (17x17) |
Category | Interface I2C, MII, SPI |
Manufacturer Microchip Technology | Standards 10/100/1000 Base-T PHY |
Packaging Tray | Package / Case 336-BGA, FCBGA |
Part Status Obsolete | Supplier Device Package 336-FCBGA (17x17) |
DigiKey Programmable Not Verified | Base Product Number |
Protocol Ethernet |

