Similar

MT9044APR1 | |
|---|---|
DigiKey Part Number | MT9044APR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT9044APR1 |
Description | IC TELECOM INTERFACE 44PLCC |
Customer Reference | |
Detailed Description | Telecom IC Digital Phase Locked Loop 44-PLCC (16.59x16.59) |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Microchip Technology | Current - Supply 90mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Digital Phase Locked Loop | Package / Case 44-LCC (J-Lead) |
Number of Circuits 1 | Supplier Device Package 44-PLCC (16.59x16.59) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZL30102QDG1 | Microchip Technology | 0 | ZL30102QDG1-ND | 57,78556 € | Similar |


