
ZL30102QDG1 | |
|---|---|
DigiKey Part Number | ZL30102QDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL30102QDG1 |
Description | IC PHASE LOCK LOOP DGTL 64TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | T1/E1 IC 65.536MHz 1 Output 64-TQFP (10x10) |
Category | Ratio - Input:Output 3:10 |
Manufacturer Microchip Technology | Differential - Input:Output No/No |
Packaging Tray | Frequency - Max 65.536MHz |
Part Status Active | Voltage - Supply 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose T1/E1 | Package / Case 64-TQFP |
Input Clock, Crystal | Supplier Device Package 64-TQFP (10x10) |
Output Clock | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 58,24788 € | 9.319,66 € |
| Unit Price without VAT: | 58,24788 € |
|---|---|
| Unit Price with VAT: | 69,31498 € |

