Similar

MT8952BE1 | |
|---|---|
DigiKey Part Number | MT8952BE1-ND |
Manufacturer | |
Manufacturer Product Number | MT8952BE1 |
Description | IC TELECOM INTERFACE 28DIP |
Customer Reference | |
Detailed Description | Telecom IC Controller 28-PDIP |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Microchip Technology | Current - Supply 1µA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Function Controller | Package / Case 28-DIP (0.600", 15.24mm) |
Number of Circuits 1 | Supplier Device Package 28-PDIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT8952BS1 | Microchip Technology | 42 | MT8952BS1-ND | 6,96000 € | Similar |


