
MT8952BS1 | |
|---|---|
DigiKey Part Number | MT8952BS1-ND |
Manufacturer | |
Manufacturer Product Number | MT8952BS1 |
Description | IC TELECOM INTERFACE 28SOIC |
Customer Reference | |
Detailed Description | Telecom IC Controller 28-SOIC |
Category | Current - Supply 1µA |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Function Controller | Supplier Device Package 28-SOIC |
Number of Circuits 1 | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,96000 € | 6,96 € |
| Unit Price without VAT: | 6,96000 € |
|---|---|
| Unit Price with VAT: | 8,28240 € |

