Similar
Similar

MSTC110-16 | |
|---|---|
DigiKey Part Number | 150-MSTC110-16-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MSTC110-16 |
Description | SCR MODULE 1.6KV MODULE |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV Series Connection - All SCRs Screw Mount Module |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 3 V |
Manufacturer Microsemi Corporation | Current - Gate Trigger (Igt) (Max) 150 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 2250A @ 50Hz |
Part Status Obsolete | Current - Hold (Ih) (Max) 250 mA |
Structure Series Connection - All SCRs | Operating Temperature -40°C ~ 130°C (TJ) |
Number of SCRs, Diodes 2 SCRs | Mounting Type Screw Mount |
Voltage - Off State 1.6 kV | Package / Case Module |
Current - On State (It (AV)) (Max) 110 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCC44-18IO1B | IXYS | 0 | MCC44-18IO1B-ND | 544,28056 € | Similar |
| MCC72-16IO1B | IXYS | 14 | MCC72-16IO1B-ND | 821,81000 € | Similar |


