MSMBJ26A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,99000 €
42.1V Clamp 14.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp 14.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
DO-214AA, SMB

MSMBJ26A

DigiKey Part Number
1086-8071-ND
Manufacturer
Manufacturer Product Number
MSMBJ26A
Description
TVS DIODE 26VWM 42.1VC DO214AA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
42.1V Clamp 14.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
MSMBJ26A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
14.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9000,84339 €759,05 €
Unit Price without VAT:0,84339 €
Unit Price with VAT:1,00363 €