MSL3168GU is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 105
Unit Price: 7,55000 €
Datasheet
LED Driver IC 16 Output Linear PWM Dimming 30mA 32-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 16 Output Linear PWM Dimming 30mA 32-SOP

MSL3168GU

DigiKey Part Number
MSL3168GU-ND
Manufacturer
Manufacturer Product Number
MSL3168GU
Description
IC LED DRVR LIN PWM 30MA 32SOP
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear PWM Dimming 30mA 32-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
4.75V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
30mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
32-SOIC (0.295", 7.50mm Width)
Supplier Device Package
32-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types