LED Driver IC 16 Output Linear PWM Dimming 30mA 32-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 16 Output Linear PWM Dimming 30mA 32-SOP

MSL3167GU

DigiKey Part Number
MSL3167GU-ND
Manufacturer
Manufacturer Product Number
MSL3167GU
Description
IC LED DRVR LIN PWM 30MA 32SOP
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear PWM Dimming 30mA 32-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
4.75V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
30mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
32-SOIC (0.295", 7.50mm Width)
Supplier Device Package
32-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,55000 €7,55 €
105,86200 €58,62 €
505,18760 €259,38 €
1004,97850 €497,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,55000 €
Unit Price with VAT:8,98450 €