

MSL3168GU-R | |
|---|---|
DigiKey Part Number | MSL3168GU-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSL3168GU-R |
Description | IC LED DRVR LIN PWM 30MA 32SOP |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear PWM Dimming 30mA 32-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 4.75V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 30mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 32-SOP | |
Base Product Number |


