MSL3167GU-R is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 105
Unit Price: 7,67000 €
Datasheet
LED Driver IC 16 Output Linear PWM Dimming 30mA 32-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 16 Output Linear PWM Dimming 30mA 32-SOP

MSL3167GU-R

DigiKey Part Number
MSL3167GU-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSL3167GU-R
Description
IC LED DRVR LIN PWM 30MA 32SOP
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear PWM Dimming 30mA 32-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
30mA
Manufacturer
Microchip Technology
Dimming
PWM
Series
Applications
Backlight
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Grade
Automotive
Type
Linear
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
32-SOIC (0.295", 7.50mm Width)
Number of Outputs
16
Supplier Device Package
32-SOP
Voltage - Supply (Min)
4.75V
Base Product Number
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSL3167GUMicrochip Technology105MSL3167GU-ND7,67000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types