
MSFC160-16 | |
|---|---|
DigiKey Part Number | 150-MSFC160-16-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MSFC160-16 |
Description | SCR MODULE 1.6KV MODULE |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV Series Connection - SCR/Diode Screw Mount Module |
Category | Voltage - Gate Trigger (Vgt) (Max) 3 V |
Manufacturer Microsemi Corporation | Current - Gate Trigger (Igt) (Max) 150 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 5400A @ 50Hz |
Part Status Obsolete | Current - Hold (Ih) (Max) 400 mA |
Structure Series Connection - SCR/Diode | Operating Temperature -40°C ~ 125°C (TJ) |
Number of SCRs, Diodes 1 SCR, 1 Diode | Mounting Type Screw Mount |
Voltage - Off State 1.6 kV | Package / Case Module |
Current - On State (It (AV)) (Max) 160 A |

