Diode 700 V 88A Surface Mount D3PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC050SDA070S

DigiKey Part Number
691-MSC050SDA070S-ND
Manufacturer
Manufacturer Product Number
MSC050SDA070S
Description
DIODE SIL CARBIDE 700V 88A D3PAK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 700 V 88A Surface Mount D3PAK
EDA/CAD Models
MSC050SDA070S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
700 V
Current - Average Rectified (Io)
88A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 50 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
200 µA @ 700 V
Capacitance @ Vr, F
2034pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
D3PAK
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,85000 €5,85 €
255,39600 €134,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,85000 €
Unit Price with VAT:6,96150 €