Parametric Equivalent

MSC035SMA070SDT/RM | |
|---|---|
DigiKey Part Number | 150-MSC035SMA070SDT/RMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSC035SMA070SDT/RM |
Description | MOSFET SIC 700 V 35 MOHM TO-263- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 79A (Tc) 339W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V, 20V | |
Rds On (Max) @ Id, Vgs | 44mOhm @ 30A, 20V | |
Vgs(th) (Max) @ Id | 5V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 93 nC @ 20 V | |
Vgs (Max) | +23V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1806 pF @ 700 V | |
FET Feature | - | |
Power Dissipation (Max) | 339W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,35810 € | 735,81 € |
| Unit Price without VAT: | 7,35810 € |
|---|---|
| Unit Price with VAT: | 8,75614 € |


