Parametric Equivalent

MSC035SMA070SDT/R | |
|---|---|
DigiKey Part Number | 150-MSC035SMA070SDT/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSC035SMA070SDT/R |
Description | MOSFET SIC 700 V 35 MOHM TO-263- |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 79A (Tc) 339W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 2mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 93 nC @ 20 V |
Series | Vgs (Max) +23V, -10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1806 pF @ 700 V |
Part Status Active | Power Dissipation (Max) 339W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 700 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 18V, 20V | Supplier Device Package TO-263-7 |
Rds On (Max) @ Id, Vgs 44mOhm @ 30A, 20V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSC035SMA070SDT/RM | Microchip Technology | 0 | 150-MSC035SMA070SDT/RMTR-ND | 8,35040 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,35044 € | 6.680,35 € |
| Unit Price without VAT: | 8,35044 € |
|---|---|
| Unit Price with VAT: | 9,93702 € |


