Diode 1200 V 36A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC015SDA120K

DigiKey Part Number
150-MSC015SDA120KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSC015SDA120K
Description
DIODE SIL CARB 1200V 36A TO220
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 1200 V 36A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
36A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 15 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
200 µA @ 1200 V
Capacitance @ Vr, F
906pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1504,39767 €659,65 €
Unit Price without VAT:4,39767 €
Unit Price with VAT:5,23323 €