Parametric Equivalent
Parametric Equivalent

MQ2N2608UB | |
|---|---|
DigiKey Part Number | 150-MQ2N2608UB-ND |
Manufacturer | |
Manufacturer Product Number | MQ2N2608UB |
Description | JFET P-CH 30V UB |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | JFET P-Channel 30 V 300 mW Surface Mount UB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | P-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 1 mA @ 5 V | |
Voltage - Cutoff (VGS off) @ Id | 750 mV @ 1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 10pF @ 5V | |
Power - Max | 300 mW | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/295 | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | UB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 120,37920 € | 12.037,92 € |
| Unit Price without VAT: | 120,37920 € |
|---|---|
| Unit Price with VAT: | 143,25125 € |


