Parametric Equivalent
Parametric Equivalent

MQ2N2608UB/TR | |
|---|---|
DigiKey Part Number | 150-MQ2N2608UB/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MQ2N2608UB/TR |
Description | JFET P-CH 30V UB |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | JFET P-Channel 30 V 300 mW Surface Mount UB |
Datasheet | Datasheet |
Category | Input Capacitance (Ciss) (Max) @ Vds 10pF @ 5V |
Manufacturer Microchip Technology | Power - Max 300 mW |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
FET Type P-Channel | Qualification MIL-PRF-19500/295 |
Voltage - Breakdown (V(BR)GSS) 30 V | Mounting Type Surface Mount |
Current - Drain (Idss) @ Vds (Vgs=0) 1 mA @ 5 V | Package / Case 3-SMD, No Lead |
Voltage - Cutoff (VGS off) @ Id 750 mV @ 1 µA | Supplier Device Package UB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N2608UB | Microchip Technology | 0 | 150-2N2608UB-ND | 76,79750 € | Parametric Equivalent |
| 2N2608UB/TR | Microchip Technology | 0 | 150-2N2608UB/TR-ND | 76,79750 € | Parametric Equivalent |
| MQ2N2608UB | Microchip Technology | 0 | 150-MQ2N2608UB-ND | 119,83370 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 119,99200 € | 11.999,20 € |
| Unit Price without VAT: | 119,99200 € |
|---|---|
| Unit Price with VAT: | 142,79048 € |


