Direct

MPLAD6.5KP28CAE3 | |
|---|---|
DigiKey Part Number | MPLAD6.5KP28CAE3-ND |
Manufacturer | |
Manufacturer Product Number | MPLAD6.5KP28CAE3 |
Description | TVS DIODE 28VWM 45.5VC PLAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 45.5V Clamp 143A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
EDA/CAD Models | MPLAD6.5KP28CAE3 Models |
Category | Current - Peak Pulse (10/1000µs) 143A |
Mfr | Power - Peak Pulse 6500W (6.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case Nonstandard SMD |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPLAD6.5KP28CA | Microchip Technology | 0 | MPLAD6.5KP28CA-ND | 4,90815 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 142 | 4,62021 € | 656,07 € |
| Unit Price without VAT: | 4,62021 € |
|---|---|
| Unit Price with VAT: | 5,49805 € |


