MPLAD30KP43CAE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 52,54840 €
Datasheet
69.4V Clamp 432A Ipp Tvs Diode Surface Mount PLAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPLAD30KP43CAE3

DigiKey Part Number
1086-7455-ND
Manufacturer
Manufacturer Product Number
MPLAD30KP43CAE3
Description
TVS DIODE 43VWM 69.4VC PLAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
69.4V Clamp 432A Ipp Tvs Diode Surface Mount PLAD
Datasheet
 Datasheet
EDA/CAD Models
MPLAD30KP43CAE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
30000W (30kW)
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
43V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
47.8V
Package / Case
Nonstandard SMD
Voltage - Clamping (Max) @ Ipp
69.4V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
432A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAPLAD30KP43CAE3Microchip Technology01086-4923-ND52,54840 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10048,77520 €4.877,52 €
Unit Price without VAT:48,77520 €
Unit Price with VAT:58,04249 €