MPLAD15KP90A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 24,31330 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 24,31330 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 17,56770 €
Datasheet
PLAD PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPLAD15KP90A

DigiKey Part Number
MPLAD15KP90A-ND
Manufacturer
Manufacturer Product Number
MPLAD15KP90A
Description
TVS DIODE 90VWM 146VC PLAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
146V Clamp 102A Ipp Tvs Diode Surface Mount PLAD
Datasheet
 Datasheet
EDA/CAD Models
MPLAD15KP90A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
102A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10020,46110 €2.046,11 €
Unit Price without VAT:20,46110 €
Unit Price with VAT:24,34871 €