146V Clamp 102A Ipp Tvs Diode Surface Mount PLAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPLAD15KP90AE3

DigiKey Part Number
MPLAD15KP90AE3-ND
Manufacturer
Manufacturer Product Number
MPLAD15KP90AE3
Description
TVS DIODE 90VWM 146VC PLAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
146V Clamp 102A Ipp Tvs Diode Surface Mount PLAD
Datasheet
 Datasheet
EDA/CAD Models
MPLAD15KP90AE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
102A
Mfr
Power - Peak Pulse
15000W (15kW)
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
90V
Package / Case
Nonstandard SMD
Voltage - Breakdown (Min)
100V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
146V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10020,48340 €2.048,34 €
Unit Price without VAT:20,48340 €
Unit Price with VAT:24,37525 €