
MPL4701-206/TR | |
|---|---|
DigiKey Part Number | 150-MPL4701-206/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPL4701-206/TR |
Description | RF DIODE PIN 15V 10W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 15V 10 W 0402 |
Datasheet | Datasheet |
EDA/CAD Models | MPL4701-206/TR Models |
Category | Resistance @ If, F 2.5Ohm @ 10mA, 1GHz |
Manufacturer Microchip Technology | Power Dissipation (Max) 10 W |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Diode Type PIN - Single | Supplier Device Package 0402 |
Voltage - Peak Reverse (Max) 15V | Base Product Number |
Capacitance @ Vr, F 0.2pF @ 10V, 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,62023 € | 4.620,23 € |
| Unit Price without VAT: | 4,62023 € |
|---|---|
| Unit Price with VAT: | 5,49807 € |


