
MPL4701-206 | |
|---|---|
DigiKey Part Number | 150-MPL4701-206-ND |
Manufacturer | |
Manufacturer Product Number | MPL4701-206 |
Description | RF DIODE PIN 15V 10W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 15V 10 W 0402 |
Category | Resistance @ If, F 2.5Ohm @ 10mA, 1GHz |
Manufacturer Microchip Technology | Power Dissipation (Max) 10 W |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Diode Type PIN - Single | Supplier Device Package 0402 |
Voltage - Peak Reverse (Max) 15V | Base Product Number |
Capacitance @ Vr, F 0.2pF @ 10V, 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,41082 € | 2.205,41 € |
| Unit Price without VAT: | 4,41082 € |
|---|---|
| Unit Price with VAT: | 5,24888 € |

