
MNS2N3637UBP/TR | |
|---|---|
DigiKey Part Number | 150-MNS2N3637UBP/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNS2N3637UBP/TR |
Description | TRANS PNP 175V 1A UB |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 175 V 1 A 1.5 W Surface Mount UB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 10V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/357 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 175 V | Package / Case 3-SMD, No Lead |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 50mA | Supplier Device Package UB |
Current - Collector Cutoff (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,78960 € | 739,48 € |
| Unit Price without VAT: | 14,78960 € |
|---|---|
| Unit Price with VAT: | 17,59962 € |

