Bipolar (BJT) Transistor PNP 60 V 600 mA 500 mW Surface Mount UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNS2N2907AUBP/TR

DigiKey Part Number
150-MNS2N2907AUBP/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MNS2N2907AUBP/TR
Description
TRANS PNP 60V 0.6A UB
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 500 mW Surface Mount UB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
500 mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/291
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
UB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5611,96768 €670,19 €
Unit Price without VAT:11,96768 €
Unit Price with VAT:14,24154 €