MLCE7.0AE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,87000 €
Datasheet
Image for MLCE7.0AE3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLCE7.0AE3

DigiKey Part Number
1086-6637-ND
Manufacturer
Manufacturer Product Number
MLCE7.0AE3
Description
TVS DIODE 7VWM 12VC CASE-1
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
12V Clamp 100A Ipp Tvs Diode Through Hole CASE-1
Datasheet
 Datasheet
EDA/CAD Models
MLCE7.0AE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Bulk
Capacitance @ Frequency
100pF @ 1MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Unidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
7V
Mounting Type
Through Hole
Voltage - Breakdown (Min)
7.78V
Package / Case
DO-201AA, DO-27, Axial
Voltage - Clamping (Max) @ Ipp
12V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
100A
Base Product Number
Power - Peak Pulse
1500W (1.5kW)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCE7.0ALittelfuse Inc.0LCE7.0ACT-ND0,87000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2193,02128 €661,66 €
Unit Price without VAT:3,02128 €
Unit Price with VAT:3,59532 €