
MICRF229-433-EV | |
|---|---|
DigiKey Part Number | MICRF229-433-EV-ND |
Manufacturer | |
Manufacturer Product Number | MICRF229-433-EV |
Description | EVAL BOARD FOR MICRF229 |
Customer Reference | |
Detailed Description | MICRF229 - Receiver 433.92MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 433.92MHz |
Manufacturer Microchip Technology | Contents Board(s) |
Packaging Box | Utilized IC / Part MICRF229 |
Part Status Obsolete | RF Frequency 433.92MHz |
Type Receiver | Function Receiver |


