
MICRF229YQS-TR | |
|---|---|
DigiKey Part Number | 576-4897-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MICRF229YQS-TR |
Description | RF RCVR ISM 433.92MHZ 16QSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver ISM 433.92MHz -112dBm 20kbps On-Board, Trace 16-QSOP |
Datasheet | Datasheet |
Category | Current - Receiving 6mA |
Manufacturer Microchip Technology | Antenna Connector On-Board, Trace |
Packaging Tape & Reel (TR) | Voltage - Supply 3.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Frequency 433.92MHz | Mounting Type Surface Mount |
Sensitivity -112dBm | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Data Rate (Max) 20kbps | Supplier Device Package 16-QSOP |
Modulation or Protocol ISM | Base Product Number |
Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,33519 € | 5.837,97 € |
| Unit Price without VAT: | 2,33519 € |
|---|---|
| Unit Price with VAT: | 2,77888 € |

