
MICRF211-433-EV | |
|---|---|
DigiKey Part Number | 576-4573-ND |
Manufacturer | |
Manufacturer Product Number | MICRF211-433-EV |
Description | EVAL BOARD 433MHZ RCVR MICRF211 |
Customer Reference | |
Detailed Description | MICRF211 QwikRadio® Receiver 380MHz ~ 450MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 380MHz ~ 450MHz |
Manufacturer Microchip Technology | Contents Board(s) |
Series | Utilized IC / Part MICRF211 |
Packaging Box | RF Frequency 380MHz ~ 450MHz |
Part Status Discontinued at DigiKey | Function Receiver |
Type Receiver |


