
MICRF211AYQS-TR | |
|---|---|
DigiKey Part Number | MICRF211AYQS-TR-ND - Tape & Reel (TR) MICRF211AYQS-CT-ND - Cut Tape (CT) MICRF211AYQS-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICRF211AYQS-TR |
Description | RF RX ASK/OOK 380-450MHZ 16QSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver ASK, OOK 380MHz ~ 450MHz -110dBm 10kbps PCB, Surface Mount 16-QSOP |
Datasheet | Datasheet |
Category | Data Interface PCB, Surface Mount |
Manufacturer Microchip Technology | Antenna Connector PCB, Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features No IF Filter Required |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Frequency 380MHz ~ 450MHz | Operating Temperature -40°C ~ 105°C |
Sensitivity -110dBm | Mounting Type Surface Mount |
Data Rate (Max) 10kbps | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Modulation or Protocol ASK, OOK | Supplier Device Package 16-QSOP |
Applications ISM, Garage Door Openers, RKE | Base Product Number |
Current - Receiving 6mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MICRF220AYQS | Microchip Technology | 1.859 | 576-3742-5-ND | 1,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 25 | 2,67400 € | 66,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,27026 € | 5.675,65 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |


