
MICRF211-315-EV | |
|---|---|
DigiKey Part Number | 576-4572-ND |
Manufacturer | |
Manufacturer Product Number | MICRF211-315-EV |
Description | EVAL BOARD 315MHZ RCVR MICRF211 |
Customer Reference | |
Detailed Description | MICRF211 QwikRadio® Receiver 380MHz ~ 450MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Receiver | |
Frequency | 380MHz ~ 450MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MICRF211 | |
Note | - | |
RF Type | - | |
RF Frequency | 380MHz ~ 450MHz | |
Function | Receiver |


