Similar

MICRF103BM | |
|---|---|
DigiKey Part Number | MICRF103BM-ND |
Manufacturer | |
Manufacturer Product Number | MICRF103BM |
Description | RF TX IC ASK 800MHZ-1GHZ 8SOIC |
Customer Reference | |
Detailed Description | RF Transmitter ASK, OOK 800MHz ~ 1GHz -3dBm 115kbps PCB, Surface Mount Antenna 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MICRF103BM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 800MHz ~ 1GHz | |
Applications | RKE | |
Modulation or Protocol | ASK, OOK | |
Data Rate (Max) | 115kbps | |
Power - Output | -3dBm | |
Current - Transmitting | 19mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |


