
MICRF405YML-TR | |
|---|---|
DigiKey Part Number | 576-1965-2-ND - Tape & Reel (TR) 576-1965-1-ND - Cut Tape (CT) 576-1965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICRF405YML-TR |
Description | RF TX IC ASK 290-980MHZ 24VFQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK 290MHz ~ 980MHz 10dBm 200kbps PCB, Surface Mount Antenna 24-VFQFN Exposed Pad, 24-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | MICRF405YML-TR Models |
Category | Current - Transmitting 18mA |
Manufacturer Microchip Technology | Data Interface PCB, Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Connector PCB, Surface Mount |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Frequency 290MHz ~ 980MHz | Mounting Type Surface Mount |
Applications ISM | Package / Case 24-VFQFN Exposed Pad, 24-MLF® |
Modulation or Protocol ASK, FSK | Supplier Device Package 24-MLF (4x4) |
Data Rate (Max) 200kbps | Base Product Number |
Power - Output 10dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 25 | 1,64040 € | 41,01 € |
| 100 | 1,59360 € | 159,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,96327 € | 9.816,35 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

