MICRF103BM TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 569
Unit Price: 1,81000 €
Datasheet
RF Transmitter ASK, OOK 800MHz ~ 1GHz -3dBm 115kbps PCB, Surface Mount Antenna 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICRF103BM TR

DigiKey Part Number
MICRF103BMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MICRF103BM TR
Description
RF TX IC ASK 800MHZ-1GHZ 8SOIC
Customer Reference
Detailed Description
RF Transmitter ASK, OOK 800MHz ~ 1GHz -3dBm 115kbps PCB, Surface Mount Antenna 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MICRF103BM TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
-3dBm
Manufacturer
Microchip Technology
Current - Transmitting
19mA
Packaging
Tape & Reel (TR)
Data Interface
PCB, Surface Mount
Part Status
Obsolete
Antenna Connector
PCB, Surface Mount
DigiKey Programmable
Not Verified
Voltage - Supply
4.75V ~ 5.5V
Frequency
800MHz ~ 1GHz
Operating Temperature
-40°C ~ 85°C
Applications
RKE
Mounting Type
Surface Mount
Modulation or Protocol
ASK, OOK
Package / Case
8-SOIC (0.154", 3.90mm Width)
Data Rate (Max)
115kbps
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MICRF405YML-TRMicrochip Technology569576-1965-1-ND1,81000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes