MICRF010YM-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 6.000
Unit Price: 1,95357 €
Datasheet

Similar


Microchip Technology
In Stock: 5.038
Unit Price: 2,19000 €
Datasheet

Similar


Microchip Technology
In Stock: 33
Unit Price: 1,22000 €
Datasheet

Similar


Microchip Technology
In Stock: 15.565
Unit Price: 1,17000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,39000 €
Datasheet
- RF Receiver ASK, OOK 300MHz ~ 440MHz -104dBm 2kbps PCB, Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICRF010YM-TR

DigiKey Part Number
MICRF010YM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MICRF010YM-TR
Description
RF RX ASK/OOK 300-440MHZ 8SOIC
Customer Reference
Detailed Description
- RF Receiver ASK, OOK 300MHz ~ 440MHz -104dBm 2kbps PCB, Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MICRF010YM-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
300MHz ~ 440MHz
Sensitivity
-104dBm
Data Rate (Max)
2kbps
Modulation or Protocol
ASK, OOK
Applications
RKE
Current - Receiving
2.9mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
Automatic Tuning
Voltage - Supply
4.75V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types