- RF Receiver ISM 433.92MHz -112dBm 20kbps On-Board, Trace 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICRF230YQS-TR

DigiKey Part Number
576-4898-2-ND - Tape & Reel (TR)
576-4898-1-ND - Cut Tape (CT)
576-4898-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MICRF230YQS-TR
Description
RF RCVR ISM 433.92MHZ 16QSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
- RF Receiver ISM 433.92MHz -112dBm 20kbps On-Board, Trace 16-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
433.92MHz
Sensitivity
-112dBm
Data Rate (Max)
20kbps
Modulation or Protocol
ISM
Applications
General Purpose
Current - Receiving
6mA
Data Interface
-
Memory Size
-
Antenna Connector
On-Board, Trace
Features
-
Voltage - Supply
3.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,39000 €2,39 €
252,19440 €54,86 €
1001,98800 €198,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,98799 €4.969,97 €
Manufacturers Standard Package
Unit Price without VAT:2,39000 €
Unit Price with VAT:2,84410 €