MIC95410YFL-T5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Microchip Technology
In Stock: 10.908
Unit Price: 1,23000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 10-FQFN (1.2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC95410YFL-T5

DigiKey Part Number
MIC95410YFL-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC95410YFL-T5
Description
IC PWR SWITCH N-CHAN 1:1 10FQFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 10-FQFN (1.2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 9V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
-
Rds On (Typ)
6.6mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
10-FQFN (1.2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types