
MIC95410YFL-TR | |
|---|---|
DigiKey Part Number | 576-4867-2-ND - Tape & Reel (TR) 576-4867-1-ND - Cut Tape (CT) 576-4867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC95410YFL-TR |
Description | IC PWR SWITCH N-CHAN 1:1 10FQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10-FQFN (1.2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC95410YFL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 9V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | - | |
Rds On (Typ) | 6.6mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-FQFN (1.2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 25 | 1,02720 € | 25,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,93806 € | 4.690,30 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |



