Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-TDFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-TDFN (1.6x1.6)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC94355-GYMT-TR

DigiKey Part Number
576-4167-2-ND - Tape & Reel (TR)
576-4167-1-ND - Cut Tape (CT)
576-4167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC94355-GYMT-TR
Description
IC REG LINEAR 1.8V 500MA 6-TDFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-TDFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
MIC94355-GYMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 500mA
Current - Output
Current - Quiescent (Iq)
250 µA
PSRR
85dB ~ 50dB (100Hz ~ 5MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-TDFN (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 667
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
250,35280 €8,82 €
1000,30980 €30,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,30982 €1.549,10 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €