MIC94355-GYCS-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 623
Unit Price: 0,42000 €
Datasheet
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC94355-GYCS-TR

DigiKey Part Number
576-4165-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC94355-GYCS-TR
Description
IC REG LINEAR 1.8V 500MA 6-WLCSP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WLCSP (0.84x1.32)
Datasheet
 Datasheet
EDA/CAD Models
MIC94355-GYCS-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
250 µA
Series
PSRR
85dB ~ 50dB (100Hz ~ 5MHz)
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
6-UFBGA, WLCSP
Voltage - Input (Max)
3.6V
Supplier Device Package
6-WLCSP (0.84x1.32)
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Voltage Dropout (Max)
0.2V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC94355-GYMT-TRMicrochip Technology623576-4167-1-ND0,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes