Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-TDFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-TDFN (1.6x1.6)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC94325YMT-TR

DigiKey Part Number
576-4164-2-ND - Tape & Reel (TR)
576-4164-1-ND - Cut Tape (CT)
576-4164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC94325YMT-TR
Description
IC REG LIN POS ADJ 500MA 6-TDFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-TDFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
MIC94325YMT-TR Models
Product Attributes
Filter Similar Products
Category
Voltage Dropout (Max)
0.2V @ 500mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
250 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
85dB ~ 50dB (100Hz ~ 5MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
3.6V
Package / Case
6-UFDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
6-TDFN (1.6x1.6)
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.157
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
250,40640 €10,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,33197 €1.659,85 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €