
EQCO125X40C1TB-I/3DW | |
|---|---|
DigiKey Part Number | 150-EQCO125X40C1TB-I/3DW-ND |
Manufacturer | |
Manufacturer Product Number | EQCO125X40C1TB-I/3DW |
Description | IC TRANSCEIVER FULL 1/1 16QFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 12.5Gbps | |
Voltage - Supply | 1.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,23000 € | 30,23 € |
| 25 | 29,68280 € | 742,07 € |
| Unit Price without VAT: | 30,23000 € |
|---|---|
| Unit Price with VAT: | 35,97370 € |



