Direct
Similar
Similar
Similar

MIC94061YML TR | |
|---|---|
DigiKey Part Number | 576-1575-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC94061YML TR |
Description | IC PWR SWITCH P-CHAN 1:1 4TMLF |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-TMLF® (1.2x1.6) |
Category | Voltage - Load 1.7V ~ 5.5V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tape & Reel (TR) | Current - Output (Max) 2A |
Part Status Obsolete | Rds On (Typ) 85mOhm |
Switch Type | Features Load Discharge |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-TMLF® (1.2x1.6) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC94061YMT-TR | Microchip Technology | 682 | 576-2943-1-ND | 0,59000 € | Direct |
| SIP32401ADNP-T1GE4 | Vishay Siliconix | 29.420 | SIP32401ADNP-T1GE4CT-ND | 0,48000 € | Similar |
| SIP4282ADNP3-T1GE4 | Vishay Siliconix | 5.612 | SIP4282ADNP3-T1GE4CT-ND | 0,48000 € | Similar |
| SIP4282DNP3-T1GE4 | Vishay Siliconix | 0 | SIP4282DNP3-T1GE4CT-ND | 0,48000 € | Similar |



