Similar
Similar
Similar
Similar

SIP4282DNP3-T1GE4 | |
|---|---|
DigiKey Part Number | SIP4282DNP3-T1GE4TR-ND - Tape & Reel (TR) SIP4282DNP3-T1GE4CT-ND - Cut Tape (CT) SIP4282DNP3-T1GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP4282DNP3-T1GE4 |
Description | IC PWR SWITCH P-CHAN 1:1 4TDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.4A 4-TDFN (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.4A | |
Rds On (Typ) | 105mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-TDFN (1.2x1.6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33900 € | 3,39 € |
| 25 | 0,30320 € | 7,58 € |
| 100 | 0,26410 € | 26,41 € |
| 250 | 0,24544 € | 61,36 € |
| 500 | 0,23416 € | 117,08 € |
| 1.000 | 0,22489 € | 224,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21343 € | 640,29 € |
| 6.000 | 0,20782 € | 1.246,92 € |
| 9.000 | 0,20502 € | 1.845,18 € |
| 15.000 | 0,20190 € | 3.028,50 € |
| 21.000 | 0,20009 € | 4.201,89 € |
| 30.000 | 0,19834 € | 5.950,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


