MIC94051BM4 TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 2.384
Unit Price: 0,55000 €
Datasheet
P-Channel 6 V 1.8A (Ta) 568mW (Ta) Surface Mount SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC94051BM4 TR

DigiKey Part Number
MIC94051BM4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC94051BM4 TR
Description
MOSFET P-CH 6V 1.8A SOT143
Customer Reference
Detailed Description
P-Channel 6 V 1.8A (Ta) 568mW (Ta) Surface Mount SOT-143
Datasheet
 Datasheet
EDA/CAD Models
MIC94051BM4 TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
160mOhm @ 100mA, 4.5V
Mfr
Vgs(th) (Max) @ Id
1.2V @ 250µA
Series
Vgs (Max)
6V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 5.5 V
Part Status
Obsolete
Power Dissipation (Max)
568mW (Ta)
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
6 V
Supplier Device Package
SOT-143
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC94051YM4-TRMicrochip Technology2.384MIC94051YM4-CT-ND0,55000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes