
MIC94051YM4-TR | |
|---|---|
DigiKey Part Number | MIC94051YM4-TR-ND - Tape & Reel (TR) MIC94051YM4-CT-ND - Cut Tape (CT) MIC94051YM4-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC94051YM4-TR |
Description | MOSFET P-CH 6V 1.8A SOT143 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | P-Channel 6 V 1.8A (Ta) 568mW (Ta) Surface Mount SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | MIC94051YM4-TR Models |
Category | Rds On (Max) @ Id, Vgs 160mOhm @ 100mA, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Series | Vgs (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 600 pF @ 5.5 V |
Part Status Active | Power Dissipation (Max) 568mW (Ta) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 6 V | Supplier Device Package SOT-143 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 25 | 0,46280 € | 11,57 € |
| 100 | 0,45880 € | 45,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41978 € | 1.259,34 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

